
6308 SL002 | |
|---|---|
DigiKey Part Number | 6308SL002-ND |
Manufacturer | |
Manufacturer Product Number | 6308 SL002 |
Description | CABLE 20COND 24AWG SHLD 500' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Conductor Multi-Conductor Cable Slate 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 20 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.298" (7.57mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49 914,72000 Kč | 49 914,72 Kč |
| 2 | 47 403,71500 Kč | 94 807,43 Kč |
| 3 | 45 981,51000 Kč | 137 944,53 Kč |
| 5 | 44 237,60200 Kč | 221 188,01 Kč |
| 7 | 43 116,66000 Kč | 301 816,62 Kč |
| 10 | 42 115,34600 Kč | 421 153,46 Kč |
| Unit Price without VAT: | 49 914,72000 Kč |
|---|---|
| Unit Price with VAT: | 60 396,81120 Kč |



