
6033C SL005 | |
|---|---|
DigiKey Part Number | A6033CSL-100-ND |
Manufacturer | |
Manufacturer Product Number | 6033C SL005 |
Description | MULTI-PAIR 6CON 20AWG SLATE 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2493 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 6 (3 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0470" (1.194mm) |
Conductor Strand 7/28 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.349" (8.86mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 098,37000 Kč | 7 098,37 Kč |
| 2 | 6 750,54000 Kč | 13 501,08 Kč |
| 3 | 6 553,54667 Kč | 19 660,64 Kč |
| 5 | 6 312,16600 Kč | 31 560,83 Kč |
| 7 | 6 273,03286 Kč | 43 911,23 Kč |
| Unit Price without VAT: | 7 098,37000 Kč |
|---|---|
| Unit Price with VAT: | 8 589,02770 Kč |



