
6033C SL002 | |
|---|---|
DigiKey Part Number | 6033CSL002-ND |
Manufacturer | |
Manufacturer Product Number | 6033C SL002 |
Description | MULTI-PAIR 6CON 20AWG SLATE 500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2493 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 6 (3 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0470" (1.194mm) |
Conductor Strand 7/28 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.349" (8.86mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 965,44000 Kč | 23 965,44 Kč |
| 2 | 23 154,91500 Kč | 46 309,83 Kč |
| Unit Price without VAT: | 23 965,44000 Kč |
|---|---|
| Unit Price with VAT: | 28 998,18240 Kč |




