
6012L SL002 | |
|---|---|
DigiKey Part Number | 6012LSL002-ND |
Manufacturer | |
Manufacturer Product Number | 6012L SL002 |
Description | MULTI-PAIR 12COND 22AWG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2493 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 12 (6 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0250" (0.635mm) |
Conductor Strand 7/28 | Conductor Insulation Low Smoke Zero Halogen (LSZH) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.386" (9.80mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 73,00884 Kč | 36 504,42 Kč |
| Unit Price without VAT: | 73,00884 Kč |
|---|---|
| Unit Price with VAT: | 88,34070 Kč |



