12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6012L SL001

DigiKey Part Number
6012LSL001-ND
Manufacturer
Manufacturer Product Number
6012L SL001
Description
MULTI-PAIR 12COND 22AWG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1000.0' (304.8m)
Mfr
Jacket Color
Slate
Packaging
Spool
Ratings
UL Style 2493
Part Status
Active
Features
Drain Wire
Cable Type
Voltage
300 V
Number of Conductors
12 (6 Pair Twisted)
Operating Temperature
-20°C ~ 75°C
Wire Gauge
Jacket (Insulation) Thickness
0.0250" (0.635mm)
Conductor Strand
7/28
Conductor Insulation
Low Smoke Zero Halogen (LSZH)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.386" (9.80mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0 Feet
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
1 00062,38255 Kč62 382,55 Kč
Manufacturers Standard Package
Unit Price without VAT:62,38255 Kč
Unit Price with VAT:75,48289 Kč
Alternate Length
MULTI-PAIR 12COND 22AWG
In-Stock: 2800
Unit Price: 94,63180 Kč
MULTI-PAIR 12COND 22AWG
In-Stock: 0
Unit Price: 73,00884 Kč