6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6010C SL033

DigiKey Part Number
6010CSL033-ND
Manufacturer
Manufacturer Product Number
6010C SL033
Description
MULTI-PAIR 6CON 22AWG SLATE 100M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6 (3 Pair Twisted)
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.298" (7.57mm)
Shield Type
Foil
Length
328.1' (100.0m)
Jacket Color
Slate
Ratings
UL Style 2493
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0480" (1.219mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
119 440,79000 Kč19 440,79 Kč
218 495,35500 Kč36 990,71 Kč
Manufacturers Standard Package
Unit Price without VAT:19 440,79000 Kč
Unit Price with VAT:23 523,35590 Kč
Alternate Length
MULTI-PAIR 6CON 22AWG SLATE 100'
In-Stock: 0
Unit Price: 4 951,96000 Kč
MULTI-PAIR 6CON 22AWG SLATE 500'
In-Stock: 11
Unit Price: 17 994,87000 Kč
MULTI-PAIR 6COND 22AWG 1000'
In-Stock: 24
Unit Price: 30 920,81000 Kč