6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6010C SL005

DigiKey Part Number
A132-100-ND
Manufacturer
Manufacturer Product Number
6010C SL005
Description
MULTI-PAIR 6CON 22AWG SLATE 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6 (3 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.298" (7.57mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 60°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0480" (1.219mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Spool
QuantityUnit PriceExt Price
1235,83000 $235,83 $
2224,31500 $448,63 $
3217,80333 $653,41 $
5209,81800 $1 049,09 $
7204,69143 $1 432,84 $
10203,02900 $2 030,29 $
Manufacturers Standard Package
Unit Price without VAT:235,83000 $
Unit Price with VAT:285,35430 $
Alternate Length
MULTI-PAIR 6CON 22AWG SLATE 500'
In-Stock: 11
Unit Price: 856,98000 $
MULTI-PAIR 6COND 22AWG 1000'
In-Stock: 24
Unit Price: 1 472,56000 $
MULTI-PAIR 6CON 22AWG SLATE 100M
In-Stock: 1
Unit Price: 925,84000 $