
5952 RD001 | |
|---|---|
DigiKey Part Number | A5952R-500-ND |
Manufacturer | |
Manufacturer Product Number | 5952 RD001 |
Description | HOOK-UP SOLID 28AWG RED 500' |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire Solid Red 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.024" (0.61mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Part Status Discontinued at DigiKey | Length 500.0' (152.4m) |
Cable Type | Operating Temperature -40°C ~ 125°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1422 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 163,33000 Kč | 6 163,33 Kč |
| 2 | 5 861,80000 Kč | 11 723,60 Kč |
| Unit Price without VAT: | 6 163,33000 Kč |
|---|---|
| Unit Price with VAT: | 7 457,62930 Kč |




