28 AWG Hook-Up Wire Solid Red 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5952 RD001

DigiKey Part Number
A5952R-1000-ND
Manufacturer
Manufacturer Product Number
5952 RD001
Description
HOOK-UP SOLID 28AWG RED 1000'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire Solid Red 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.024" (0.61mm)
Packaging
Spool
Jacket (Insulation) Thickness
0.006" (0.15mm)
Part Status
Active
Length
1000.0' (304.8m)
Cable Type
Operating Temperature
-40°C ~ 125°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Ratings
UL Style 1422
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
119 752,82000 Kč19 752,82 Kč
218 772,31500 Kč37 544,63 Kč
318 217,30333 Kč54 651,91 Kč
517 536,64800 Kč87 683,24 Kč
717 099,39143 Kč119 695,74 Kč
1016 645,17800 Kč166 451,78 Kč
Manufacturers Standard Package
Unit Price without VAT:19 752,82000 Kč
Unit Price with VAT:23 900,91220 Kč
Alternate Color
HOOK-UP SOLID 28AWG BLACK
In-Stock: 0
Unit Price: 19,15144 Kč
HOOK-UP SOLID 28AWG GREEN 1000'
In-Stock: 1
Unit Price: 19 752,82000 Kč
Alternate Length
HOOK-UP SOLID 28AWG RED 50'
In-Stock: 3
Unit Price: 756,35000 Kč
HOOK-UP SOLID 28AWG RED 100'
In-Stock: 8
Unit Price: 1 418,62000 Kč
HOOK-UP SOLID 28AWG RED 500'
In-Stock: 2
Unit Price: 6 163,33000 Kč