

5879/8 WH005 | |
|---|---|
DigiKey Part Number | A5879/8W-100-ND |
Manufacturer | |
Manufacturer Product Number | 5879/8 WH005 |
Description | HOOKUP STRND 8AWG WHT 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up Wire 133/29 White 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 133/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.209" (5.31mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/5 Type EE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91 214,57000 Kč | 91 214,57 Kč |
| 2 | 89 381,22000 Kč | 178 762,44 Kč |
| Unit Price without VAT: | 91 214,57000 Kč |
|---|---|
| Unit Price with VAT: | 110 369,62970 Kč |



