HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HOOK-UP STRANDED WHITE

5879/8 WH001

DigiKey Part Number
5879/8WH001-ND
Manufacturer
Manufacturer Product Number
5879/8 WH001
Description
HOOK-UP STRND 8AWG WHT 1000'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 AWG Hook-Up Wire 133/29 White 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
133/29
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.209" (5.31mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/5 Type EE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1618 827,43000 Kč618 827,43 Kč
Manufacturers Standard Package
Unit Price without VAT:618 827,43000 Kč
Unit Price with VAT:748 781,19030 Kč
Alternate Length
HOOKUP STRND 8AWG WHT 100'
In-Stock: 2
Unit Price: 91 214,57000 Kč