


5876 VI001 | |
|---|---|
DigiKey Part Number | 5876VI001-ND |
Manufacturer | |
Manufacturer Product Number | 5876 VI001 |
Description | HOOK-UP STRND 20AWG VIOLET 1000' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Violet 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.068" (1.73mm) | |
Jacket (Insulation) Thickness | 0.014" (0.35mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1180 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/5 Type EE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46 085,36000 Kč | 46 085,36 Kč |
| 2 | 43 769,80500 Kč | 87 539,61 Kč |
| 3 | 42 458,72667 Kč | 127 376,18 Kč |
| 5 | 40 850,68600 Kč | 204 253,43 Kč |
| 7 | 39 817,15714 Kč | 278 720,10 Kč |
| 10 | 38 743,45200 Kč | 387 434,52 Kč |
| Unit Price without VAT: | 46 085,36000 Kč |
|---|---|
| Unit Price with VAT: | 55 763,28560 Kč |







