22 AWG Hook-Up Wire 19/34 Yellow 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 AWG Hook-Up Wire 19/34 Yellow 1000V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5875 YL005

DigiKey Part Number
5875YL005-ND
Manufacturer
Manufacturer Product Number
5875 YL005
Description
HOOK-UP STRND 22AWG YELLOW
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 Yellow 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.060" (1.52mm)
Jacket (Insulation) Thickness
0.014" (0.35mm)
Length
100.0' (30.5m)
Voltage
1000V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1180
Features
-
Grade
-
Qualification
MIL-W-16878/5 Type EE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10060,68000 Kč6 068,00 Kč
20057,70145 Kč11 540,29 Kč
30056,01567 Kč16 804,70 Kč
50053,94974 Kč26 974,87 Kč
70052,62279 Kč36 835,95 Kč
1 00051,24457 Kč51 244,57 Kč
Manufacturers Standard Package
Unit Price without VAT:60,68000 Kč
Unit Price with VAT:73,42280 Kč
Alternate Length
HOOK-UP STRND 22AWG YELLOW 1000'
In-Stock: 1
Unit Price: 37 030,60000 Kč