22 AWG Hook-Up Wire 19/34 Yellow 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 AWG Hook-Up Wire 19/34 Yellow 1000V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5875 YL001

DigiKey Part Number
5875YL001-ND
Manufacturer
Manufacturer Product Number
5875 YL001
Description
HOOK-UP STRND 22AWG YELLOW 1000'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 Yellow 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.060" (1.52mm)
Jacket (Insulation) Thickness
0.014" (0.35mm)
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1180
Features
-
Grade
-
Qualification
MIL-W-16878/5 Type EE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
137 030,60000 Kč37 030,60 Kč
235 176,27000 Kč70 352,54 Kč
334 126,37000 Kč102 379,11 Kč
532 838,47800 Kč164 192,39 Kč
732 010,94143 Kč224 076,59 Kč
1031 151,16300 Kč311 511,63 Kč
Manufacturers Standard Package
Unit Price without VAT:37 030,60000 Kč
Unit Price with VAT:44 807,02600 Kč
Alternate Length
HOOK-UP STRND 22AWG YELLOW
In-Stock: 600
Unit Price: 60,68000 Kč