


5875 BR005 | |
|---|---|
DigiKey Part Number | 5875BR005-ND |
Manufacturer | |
Manufacturer Product Number | 5875 BR005 |
Description | HOOK-UP STRND 22AWG BROWN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Brown 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | 0.014" (0.35mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1180 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/5 Type EE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 60,68000 Kč | 6 068,00 Kč |
| 200 | 57,70145 Kč | 11 540,29 Kč |
| 300 | 56,01567 Kč | 16 804,70 Kč |
| 500 | 53,94974 Kč | 26 974,87 Kč |
| 700 | 52,62279 Kč | 36 835,95 Kč |
| 1 000 | 51,24457 Kč | 51 244,57 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |





