


5875 BR001 | |
|---|---|
DigiKey Part Number | 5875BR001-ND |
Manufacturer | |
Manufacturer Product Number | 5875 BR001 |
Description | HOOK-UP STRND 22AWG BROWN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Brown 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | 0.014" (0.35mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1180 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/5 Type EE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,89377 Kč | 35 893,77 Kč |
| 2 000 | 34,08480 Kč | 68 169,60 Kč |
| 3 000 | 33,06058 Kč | 99 181,74 Kč |
| 5 000 | 31,80399 Kč | 159 019,95 Kč |
| 7 000 | 30,99650 Kč | 216 975,50 Kč |
| 10 000 | 30,54107 Kč | 305 410,70 Kč |
| Unit Price without VAT: | 35,89377 Kč |
|---|---|
| Unit Price with VAT: | 43,43146 Kč |


