24 AWG Hook-Up Wire 19/36 Black 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 AWG Hook-Up Wire 19/36 Black 1000V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5874 BK005

DigiKey Part Number
5874BK005-ND
Manufacturer
Manufacturer Product Number
5874 BK005
Description
HOOK-UP STRND 24AWG BLACK 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Black 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.054" (1.37mm)
Jacket (Insulation) Thickness
0.014" (0.35mm)
Length
100.0' (30.5m)
Voltage
1000V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1180
Features
-
Grade
-
Qualification
MIL-W-16878/5 Type EE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15 193,86000 Kč5 193,86 Kč
24 940,20000 Kč9 880,40 Kč
34 796,64333 Kč14 389,93 Kč
54 620,73600 Kč23 103,68 Kč
74 507,76000 Kč31 554,32 Kč
104 390,40900 Kč43 904,09 Kč
254 100,12000 Kč102 503,00 Kč
503 890,65220 Kč194 532,61 Kč
1003 868,09410 Kč386 809,41 Kč
Manufacturers Standard Package
Unit Price without VAT:5 193,86000 Kč
Unit Price with VAT:6 284,57060 Kč
Alternate Length
HOOK-UP STRND 24AWG BLACK 1000'
In-Stock: 12
Unit Price: 31 611,23000 Kč