24 AWG Hook-Up Wire 19/36 Black 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 AWG Hook-Up Wire 19/36 Black 1000V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5874 BK001

DigiKey Part Number
5874BK001-ND
Manufacturer
Manufacturer Product Number
5874 BK001
Description
HOOK-UP STRND 24AWG BLACK 1000'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Black 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.054" (1.37mm)
Jacket (Insulation) Thickness
0.014" (0.35mm)
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1180
Features
-
Grade
-
Qualification
MIL-W-16878/5 Type EE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
132 875,73000 Kč32 875,73 Kč
231 232,11000 Kč62 464,22 Kč
330 301,65333 Kč90 904,96 Kč
529 160,17400 Kč145 800,87 Kč
728 427,00286 Kč198 989,02 Kč
1027 665,26400 Kč276 652,64 Kč
Manufacturers Standard Package
Unit Price without VAT:32 875,73000 Kč
Unit Price with VAT:39 779,63330 Kč
Alternate Length
HOOK-UP STRND 24AWG BLACK 100'
In-Stock: 38
Unit Price: 5 193,86000 Kč