
5859/10 BK005 | |
---|---|
DigiKey Part Number | 216-5859/10BK005-ND |
Manufacturer | |
Manufacturer Product Number | 5859/10 BK005 |
Description | HOOK-UP STRND 10AWG BLACK |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 37/26 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 37/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.134" (3.40mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 100,13814 Kč | 50 069,07 Kč |
Unit Price without VAT: | 100,13814 Kč |
---|---|
Unit Price with VAT: | 121,16715 Kč |