


5858 SL001 | |
|---|---|
DigiKey Part Number | 5858SL001-ND |
Manufacturer | |
Manufacturer Product Number | 5858 SL001 |
Description | HOOK-UP STRND 16AWG SLATE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 Slate 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.080" (2.03mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 53,79961 Kč | 53 799,61 Kč |
| 2 000 | 51,07134 Kč | 102 142,68 Kč |
| 3 000 | 49,52609 Kč | 148 578,27 Kč |
| 5 000 | 47,63018 Kč | 238 150,90 Kč |
| 7 000 | 47,19037 Kč | 330 332,59 Kč |
| Unit Price without VAT: | 53,79961 Kč |
|---|---|
| Unit Price with VAT: | 65,09753 Kč |








