


5856 GR001 | |
|---|---|
DigiKey Part Number | 5856GR001-ND |
Manufacturer | |
Manufacturer Product Number | 5856 GR001 |
Description | HOOK-UP STRND 20AWG GREEN 1000' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Green 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.058" (1.47mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/32 | Ratings UL Style 1213 |
Conductor Material | Qualification MIL-W-16878/4 Type E |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39 085,05000 Kč | 39 085,05 Kč |
| 2 | 37 125,93500 Kč | 74 251,87 Kč |
| 3 | 36 016,75000 Kč | 108 050,25 Kč |
| 5 | 34 656,40200 Kč | 173 282,01 Kč |
| 7 | 33 782,27286 Kč | 236 475,91 Kč |
| 10 | 32 873,98600 Kč | 328 739,86 Kč |
| Unit Price without VAT: | 39 085,05000 Kč |
|---|---|
| Unit Price with VAT: | 47 292,91050 Kč |








