20 AWG Hook-Up Wire 19/32 Brown 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 AWG Hook-Up Wire 19/32 Brown 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5856 BR001

DigiKey Part Number
5856BR001-ND
Manufacturer
Manufacturer Product Number
5856 BR001
Description
HOOK-UP STRND 20AWG BROWN 1000'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/32 Brown 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.058" (1.47mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/32
Ratings
UL Style 1213
Conductor Material
Qualification
MIL-W-16878/4 Type E
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
139 085,05000 Kč39 085,05 Kč
237 125,93500 Kč74 251,87 Kč
336 016,75000 Kč108 050,25 Kč
534 656,40200 Kč173 282,01 Kč
733 782,27286 Kč236 475,91 Kč
1032 873,98600 Kč328 739,86 Kč
Manufacturers Standard Package
Unit Price without VAT:39 085,05000 Kč
Unit Price with VAT:47 292,91050 Kč
Alternate Color
HOOK-UP STRND 20AWG BLACK 1000'
In-Stock: 27
Unit Price: 38 371,54000 Kč
HOOK-UP STRND 20AWG BLUE 1000'
In-Stock: 1
Unit Price: 38 371,54000 Kč
HOOK-UP STRND 20AWG GREEN 1000'
In-Stock: 3
Unit Price: 39 085,05000 Kč
HOOK-UP STRND 20AWG ORANGE 1000'
In-Stock: 3
Unit Price: 39 085,05000 Kč
HOOK-UP STRND 20AWG RED 1000'
In-Stock: 11
Unit Price: 36 895,59000 Kč
Alternate Length
HOOK-UP STRND 20AWG BROWN 100'
In-Stock: 29
Unit Price: 6 538,99000 Kč