

5853/19 VI005 | |
|---|---|
DigiKey Part Number | A5853/19V-100-ND |
Manufacturer | |
Manufacturer Product Number | 5853/19 VI005 |
Description | HOOK-UP STRND 26AWG VIOLET 100' |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 19/38 Violet 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.039" (0.99mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 393,42000 Kč | 3 393,42 Kč |
| 2 | 3 228,34000 Kč | 6 456,68 Kč |
| 3 | 3 135,05333 Kč | 9 405,16 Kč |
| 5 | 3 020,64200 Kč | 15 103,21 Kč |
| 7 | 2 947,20714 Kč | 20 630,45 Kč |
| 10 | 2 870,95700 Kč | 28 709,57 Kč |
| 25 | 2 682,30400 Kč | 67 057,60 Kč |
| 50 | 2 608,93660 Kč | 130 446,83 Kč |
| Unit Price without VAT: | 3 393,42000 Kč |
|---|---|
| Unit Price with VAT: | 4 106,03820 Kč |








