30 AWG Hook-Up Wire 7/38 Orange 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 AWG Hook-Up Wire 7/38 Orange 600V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5851 OR005

DigiKey Part Number
5851OR005-ND
Manufacturer
Manufacturer Product Number
5851 OR005
Description
HOOK-UP STRND 30AWG ORANGE 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/38 Orange 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.032" (0.81mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1213
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 163,77000 Kč3 163,77 Kč
23 010,06500 Kč6 020,13 Kč
32 923,13000 Kč8 769,39 Kč
52 816,63000 Kč14 083,15 Kč
72 748,18857 Kč19 237,32 Kč
102 677,16100 Kč26 771,61 Kč
252 501,44120 Kč62 536,03 Kč
502 374,68480 Kč118 734,24 Kč
1002 273,29600 Kč227 329,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3 163,77000 Kč
Unit Price with VAT:3 828,16170 Kč
Alternate Color
HOOK-UP STRND 30AWG BLACK 100'
In-Stock: 120
Unit Price: 3 163,77000 Kč
HOOK-UP STRND 30AWG RED 100'
In-Stock: 57
Unit Price: 3 163,77000 Kč
HOOK-UP STRND 30AWG WHITE 100'
In-Stock: 36
Unit Price: 3 163,77000 Kč
HOOK-UP STRND 30AWG GREEN 100'
In-Stock: 27
Unit Price: 3 178,68000 Kč
HOOK-UP STRND 30AWG YELLOW 100'
In-Stock: 22
Unit Price: 3 163,77000 Kč
Alternate Length
HOOK-UP STRND 30AWG ORANGE 1000'
In-Stock: 2
Unit Price: 18 841,72000 Kč