30 AWG Hook-Up Wire 7/38 Green 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 AWG Hook-Up Wire 7/38 Green 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5851 GR001

DigiKey Part Number
5851GR001-ND
Manufacturer
Manufacturer Product Number
5851 GR001
Description
HOOK-UP STRND 30AWG GREEN 1000'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/38 Green 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.032" (0.81mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1213
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
118 841,72000 Kč18 841,72 Kč
217 906,46500 Kč35 812,93 Kč
317 376,96333 Kč52 130,89 Kč
516 727,84600 Kč83 639,23 Kč
716 310,82714 Kč114 175,79 Kč
1015 877,68000 Kč158 776,80 Kč
2515 417,25240 Kč385 431,31 Kč
Manufacturers Standard Package
Unit Price without VAT:18 841,72000 Kč
Unit Price with VAT:22 798,48120 Kč
Alternate Color
HOOK-UP STRND 30AWG BLACK 1000'
In-Stock: 17
Unit Price: 18 841,72000 Kč
HOOK-UP STRND 30AWG BLUE 1000'
In-Stock: 1
Unit Price: 18 841,72000 Kč
HOOK-UP STRND 30AWG BROWN 1000'
In-Stock: 1
Unit Price: 18 841,72000 Kč
HOOK-UP STRND 30AWG ORANGE 1000'
In-Stock: 2
Unit Price: 18 841,72000 Kč
HOOK-UP STRND 30AWG RED 1000'
In-Stock: 16
Unit Price: 18 841,72000 Kč
Alternate Length
HOOK-UP STRND 30AWG GREEN 100'
In-Stock: 27
Unit Price: 3 178,68000 Kč