


5851 BR001 | |
|---|---|
DigiKey Part Number | 5851BR001-ND |
Manufacturer | |
Manufacturer Product Number | 5851 BR001 |
Description | HOOK-UP STRND 30AWG BROWN 1000' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/38 Brown 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.032" (0.81mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 841,72000 Kč | 18 841,72 Kč |
| 2 | 17 906,46500 Kč | 35 812,93 Kč |
| 3 | 17 376,96333 Kč | 52 130,89 Kč |
| 5 | 16 727,84600 Kč | 83 639,23 Kč |
| 7 | 16 310,82714 Kč | 114 175,79 Kč |
| 10 | 15 877,68000 Kč | 158 776,80 Kč |
| 25 | 15 417,25240 Kč | 385 431,31 Kč |
| Unit Price without VAT: | 18 841,72000 Kč |
|---|---|
| Unit Price with VAT: | 22 798,48120 Kč |








