
5610B2201 NC005 | |
|---|---|
DigiKey Part Number | A5610B2201NC-100-ND |
Manufacturer | |
Manufacturer Product Number | 5610B2201 NC005 |
Description | CABLE 2COND 22AWG SHLD 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.192" (4.88mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | - | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0380" (0.965mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 503,69000 Kč | 2 503,69 Kč |
| 2 | 2 382,23000 Kč | 4 764,46 Kč |
| 3 | 2 313,67667 Kč | 6 941,03 Kč |
| 5 | 2 229,57400 Kč | 11 147,87 Kč |
| 7 | 2 175,57714 Kč | 15 229,04 Kč |
| 10 | 2 119,52500 Kč | 21 195,25 Kč |
| 25 | 1 980,87240 Kč | 49 521,81 Kč |
| 50 | 1 881,76060 Kč | 94 088,03 Kč |
| Unit Price without VAT: | 2 503,69000 Kč |
|---|---|
| Unit Price with VAT: | 3 029,46490 Kč |







