2 (1 Pair Twisted) Conductor Multi-Conductor Cable 22 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5610B2201 NC002

DigiKey Part Number
5610B2201NC002-ND
Manufacturer
Manufacturer Product Number
5610B2201 NC002
Description
CABLE 2COND 22AWG SHLD 500'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable 22 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.192" (4.88mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
-
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0380" (0.965mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
110 423,96000 Kč10 423,96 Kč
29 910,55000 Kč19 821,10 Kč
39 619,99000 Kč28 859,97 Kč
59 263,76800 Kč46 318,84 Kč
79 034,99143 Kč63 244,94 Kč
108 797,34200 Kč87 973,42 Kč
258 687,92440 Kč217 198,11 Kč
Manufacturers Standard Package
Unit Price without VAT:10 423,96000 Kč
Unit Price with VAT:12 612,99160 Kč
Alternate Length
CABLE 2COND 22AWG SHLD 100'
In-Stock: 5
Unit Price: 2 503,69000 Kč
CABLE 2COND 22AWG SHLD 1000'
In-Stock: 2
Unit Price: 13 113,73000 Kč
CABLE 2COND 22AWG SHLD 1000'
In-Stock: 0
Unit Price: 22,69779 Kč