
5581C SL199 | |
|---|---|
DigiKey Part Number | 5581CSL199-ND |
Manufacturer | |
Manufacturer Product Number | 5581C SL199 |
Description | CBL 7COND 22AWG SHLD 1000=1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 22 AWG Foil |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Jacket Color Slate |
Series | Ratings UL Style 21895 |
Packaging Spool | Features Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -30°C ~ 105°C |
Number of Conductors 7 | Jacket (Insulation) Thickness 0.0630" (1.600mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/28 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.285" (7.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 360,41429 Kč | 360 414,29 Kč |
| Unit Price without VAT: | 360,41429 Kč |
|---|---|
| Unit Price with VAT: | 436,10129 Kč |




