Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily

5581C SL002

DigiKey Part Number
5581CSL002-ND
Manufacturer
Manufacturer Product Number
5581C SL002
Description
CABLE 7COND 22AWG SLATE SHLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Slate 22 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
500.0' (152.4m)
Series
Jacket Color
Slate
Packaging
Spool
Ratings
UL Style 21895
Part Status
Active
Features
Drain Wire, Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
7
Operating Temperature
-30°C ~ 105°C
Wire Gauge
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Strand
7/28
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.285" (7.24mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
500214,37614 Kč107 188,07 Kč
Manufacturers Standard Package
Unit Price without VAT:214,37614 Kč
Unit Price with VAT:259,39513 Kč
Alternate Length
CABLE 7CON 22AWG SLATE SHLD 100'
In-Stock: 12
Unit Price: 31 298,36000 Kč
CABLE 7COND 22AWG SHLD 1000'
In-Stock: 1
Unit Price: 146 706,52000 Kč
CBL 7COND 22AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: 360,41429 Kč