12 (6 Pair Twisted) Conductor Multi-Pair Cable Black 22 AWG Foil, Braid Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55126 BK199

DigiKey Part Number
216-55126BK199-DS-ND
Manufacturer
Manufacturer Product Number
55126 BK199
Description
MULT-PAIR 12CON 22AWG FEET
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12 (6 Pair Twisted) Conductor Multi-Pair Cable Black 22 AWG Foil, Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
12 (6 Pair Twisted)
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.335" (8.51mm)
Shield Type
Foil, Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
UL Style 20229
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-80°C ~ 200°C
Usage
-
Jacket (Insulation) Thickness
0.0270" (0.686mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 70%
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
11 541,70000 Kč1 541,70 Kč
51 373,80800 Kč6 869,04 Kč
101 306,40500 Kč13 064,05 Kč
251 221,49800 Kč30 537,45 Kč
501 220,18440 Kč61 009,22 Kč
Manufacturers Standard Package
Unit Price without VAT:1 541,70000 Kč
Unit Price with VAT:1 865,45700 Kč