
55486 BK199 | |
|---|---|
DigiKey Part Number | 216-55486BK199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 55486 BK199 |
Description | MULTI-PR 12COND 22AWG FEET |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 (6 Pair Twisted) Conductor Multi-Pair Cable Natural 22 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 (6 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.313" (7.95mm) | |
Shield Type | Foil | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Natural | |
Ratings | UL Style 20229 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -80°C ~ 200°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0270" (0.686mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 094,84000 Kč | 1 094,84 Kč |
| 5 | 975,94600 Kč | 4 879,73 Kč |
| 10 | 928,25900 Kč | 9 282,59 Kč |
| 25 | 868,19160 Kč | 21 704,79 Kč |
| 50 | 845,69860 Kč | 42 284,93 Kč |
| Unit Price without VAT: | 1 094,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 324,75640 Kč |


