2 (1 Pair Twisted) Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 500.0' (152.4m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5271C SL002

DigiKey Part Number
5271CSL002-ND
Manufacturer
Manufacturer Product Number
5271C SL002
Description
CABLE 2CON 24AWG SLATE SHLD 500'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
500.0' (152.4m)
Mfr
Jacket Color
Slate
Series
Ratings
ISO 10993
Packaging
Spool
Features
Biological Compatibility, Rip Cord
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-35°C ~ 105°C
Number of Conductors
2 (1 Pair Twisted)
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/32
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Suprashield®; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 70%
Jacket (Insulation) Diameter
0.184" (4.67mm)
Base Product Number
Shield Type
Foil, Braid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
137 296,02000 Kč37 296,02 Kč
237 237,01500 Kč74 474,03 Kč
Manufacturers Standard Package
Unit Price without VAT:37 296,02000 Kč
Unit Price with VAT:45 128,18420 Kč
Alternate Length
CABLE 2CON 24AWG SLATE SHLD 100'
In-Stock: 8
Unit Price: 13 691,96000 Kč
CABLE 2COND 24AWG SHLD 1000'
In-Stock: 0
Unit Price: 53 193,81000 Kč
CABLE 2COND 24AWG SHD 1000=1000'
In-Stock: 0
Unit Price: 142,40214 Kč