



5263C SL033 | |
|---|---|
DigiKey Part Number | 5263CSL033-328-ND |
Manufacturer | |
Manufacturer Product Number | 5263C SL033 |
Description | MULT-PAIR 6COND 24AWG SLATE 100M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.224" (5.69mm) | |
Shield Type | - | |
Length | 328.1' (100.0m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -35°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 119,05000 Kč | 26 119,05 Kč |
| 2 | 24 816,90000 Kč | 49 633,80 Kč |
| 3 | 24 079,58667 Kč | 72 238,76 Kč |
| 5 | 23 290,89800 Kč | 116 454,49 Kč |
| Unit Price without VAT: | 26 119,05000 Kč |
|---|---|
| Unit Price with VAT: | 31 604,05050 Kč |





