5483C SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5483C SL00x
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily

5263C SL002

DigiKey Part Number
5263CSL002-ND
Manufacturer
Manufacturer Product Number
5263C SL002
Description
MULT-PAIR 6COND 24AWG SLATE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6 (3 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.224" (5.69mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
50098,12290 Kč49 061,45 Kč
Manufacturers Standard Package
Unit Price without VAT:98,12290 Kč
Unit Price with VAT:118,72871 Kč
Alternate Length
MULT-PAIR 6COND 24AWG SLATE 100'
In-Stock: 4
Unit Price: 11 576,24000 Kč
MULTI-PAIR 6COND 24AWG
In-Stock: 0
Unit Price: 49,77041 Kč
MULT-PAIR 6COND 24AWG SLATE 100M
In-Stock: 1
Unit Price: 26 119,05000 Kč
MULT-PAIR 6COND 24AWG 1000=1000'
In-Stock: 0
Unit Price: 106,95505 Kč