



5262C SL005 | |
|---|---|
DigiKey Part Number | 5262CSL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 5262C SL005 |
Description | MULT-PAIR 4COND 24AWG SLATE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.212" (5.38mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -35°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 100,24010 Kč | 10 024,01 Kč |
| 200 | 95,28705 Kč | 19 057,41 Kč |
| 300 | 92,48317 Kč | 27 744,95 Kč |
| 500 | 89,04528 Kč | 44 522,64 Kč |
| 700 | 86,83727 Kč | 60 786,09 Kč |
| 1 000 | 85,15335 Kč | 85 153,35 Kč |
| Unit Price without VAT: | 100,24010 Kč |
|---|---|
| Unit Price with VAT: | 121,29052 Kč |




