5262C-SL001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5262C-SL001
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5262C SL001

DigiKey Part Number
5262CSL001-ND
Manufacturer
Manufacturer Product Number
5262C SL001
Description
MULTI-PAIR 4COND 24AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.212" (5.38mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00041,86719 Kč41 867,19 Kč
2 00039,98764 Kč79 975,28 Kč
Manufacturers Standard Package
Unit Price without VAT:41,86719 Kč
Unit Price with VAT:50,65930 Kč
Alternate Length
MULT-PAIR 4COND 24AWG SLATE
In-Stock: 300
Unit Price: 100,24010 Kč
MULT-PAIR 4COND 24AWG SLATE
In-Stock: 0
Unit Price: 78,50871 Kč
MULT-PAIR 4COND 24AWG 1000=1000'
In-Stock: 0
Unit Price: 93,53631 Kč