5162/1C SL005 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 2
Unit Price: 20 297,09000 Kč
Datasheet
2 Conductor Multi-Conductor Cable Slate 18 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Slate 18 AWG Foil, Braid 100.0' (30.5m)
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily

5162/1C SL005

DigiKey Part Number
A5162/1C-100-ND
Manufacturer
Manufacturer Product Number
5162/1C SL005
Description
CABLE 2COND 18AWG SLATE SHLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 18 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
100.0' (30.5m)
Mfr
Jacket Color
Slate
Series
Ratings
ISO 10993
Packaging
Spool
Features
Biological Compatibility, Drain Wire, Rip Cord
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-35°C ~ 105°C
Number of Conductors
2
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
16/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Suprashield®; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 70%
Jacket (Insulation) Diameter
0.254" (6.45mm)
Base Product Number
Shield Type
Foil, Braid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5162C SL005Alpha Wire2A5162C-100-ND20 297,09000 KčParametric Equivalent
In-Stock: 0 Feet
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
100206,78410 Kč20 678,41 Kč
200196,47200 Kč39 294,40 Kč
300190,63243 Kč57 189,73 Kč
500183,47128 Kč91 735,64 Kč
700178,87026 Kč125 209,18 Kč
1 000174,09022 Kč174 090,22 Kč
Manufacturers Standard Package
Unit Price without VAT:206,78410 Kč
Unit Price with VAT:250,20876 Kč
Alternate Length
CABLE 2COND 18AWG SHLD
In-Stock: 0
Unit Price: 93,15532 Kč
CABLE 2CON 18AWG SLATE SHLD 500'
In-Stock: 2
Unit Price: 94 310,42000 Kč
CBL 2COND 18AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: 222,45533 Kč