



5120C SL005 | |
|---|---|
DigiKey Part Number | 5120CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 5120C SL005 |
Description | CABLE 10COND 24AWG SHLD 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.272" (6.91mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -35°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Suprashield®; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 280,54000 Kč | 24 280,54 Kč |
| 2 | 23 071,43000 Kč | 46 142,86 Kč |
| 3 | 22 386,88667 Kč | 67 160,66 Kč |
| 5 | 21 547,15800 Kč | 107 735,79 Kč |
| 7 | 21 534,99143 Kč | 150 744,94 Kč |
| Unit Price without VAT: | 24 280,54000 Kč |
|---|---|
| Unit Price with VAT: | 29 379,45340 Kč |







