2 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5112C SL199

DigiKey Part Number
5112CSL199-ND
Manufacturer
Manufacturer Product Number
5112C SL199
Description
CBL 2COND 24AWG SHLD 1000=1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shield Type
Foil, Braid
Mfr
Jacket Color
Slate
Series
Ratings
ISO 10993, UL Style 2464
Packaging
Spool
Features
Biological Compatibility, Drain Wire, Rip Cord
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-35°C ~ 105°C
Number of Conductors
2
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/32
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Suprashield®; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 70%
Jacket (Insulation) Diameter
0.184" (4.67mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 000142,40214 Kč142 402,14 Kč
Manufacturers Standard Package
Unit Price without VAT:142,40214 Kč
Unit Price with VAT:172,30659 Kč
Alternate Length
CABLE 2CON 24AWG SLATE SHLD 100'
In-Stock: 2
Unit Price: 13 691,96000 Kč
CABLE 2COND 24AWG SHLD
In-Stock: 6000
Unit Price: 67,44096 Kč
CABLE 2COND 24AWG SLATE SHLD
In-Stock: 1000
Unit Price: 119,59242 Kč