



5112C SL005 | |
|---|---|
DigiKey Part Number | 5112CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 5112C SL005 |
Description | CABLE 2CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993, UL Style 2464 |
Packaging Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -35°C ~ 105°C |
Number of Conductors 2 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Suprashield®; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 70% |
Jacket (Insulation) Diameter 0.184" (4.67mm) | Base Product Number |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 691,96000 Kč | 13 691,96 Kč |
| 2 | 13 015,71500 Kč | 26 031,43 Kč |
| 3 | 12 632,81667 Kč | 37 898,45 Kč |
| 5 | 12 163,47000 Kč | 60 817,35 Kč |
| 7 | 11 861,95000 Kč | 83 033,65 Kč |
| 10 | 11 548,75300 Kč | 115 487,53 Kč |
| Unit Price without VAT: | 13 691,96000 Kč |
|---|---|
| Unit Price with VAT: | 16 567,27160 Kč |




