



5063C SL005 | |
|---|---|
DigiKey Part Number | A5063C-100-ND |
Manufacturer | |
Manufacturer Product Number | 5063C SL005 |
Description | CABLE 3COND 18AWG SLATE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 (1 Triad Twisted) Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 (1 Triad Twisted) | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.238" (6.05mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2464 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -35°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 123,58370 Kč | 12 358,37 Kč |
| 200 | 117,45860 Kč | 23 491,72 Kč |
| 300 | 113,99323 Kč | 34 197,97 Kč |
| 500 | 109,74226 Kč | 54 871,13 Kč |
| 700 | 107,01181 Kč | 74 908,27 Kč |
| 1 000 | 104,17528 Kč | 104 175,28 Kč |
| 2 500 | 100,21556 Kč | 250 538,90 Kč |
| Unit Price without VAT: | 123,58370 Kč |
|---|---|
| Unit Price with VAT: | 149,53628 Kč |




