3 (1 Triad Twisted) Conductor Multi-Conductor Cable Slate 18 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 (1 Triad Twisted) Conductor Multi-Conductor Cable Slate 18 AWG 500.0' (152.4m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5063C SL002

DigiKey Part Number
5063CSL002-ND
Manufacturer
Manufacturer Product Number
5063C SL002
Description
CABLE 3COND 18AWG SLATE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 (1 Triad Twisted) Conductor Multi-Conductor Cable Slate 18 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3 (1 Triad Twisted)
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.238" (6.05mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2464
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
50074,02130 Kč37 010,65 Kč
Manufacturers Standard Package
Unit Price without VAT:74,02130 Kč
Unit Price with VAT:89,56577 Kč
Alternate Length
CABLE 3COND 18AWG SLATE
In-Stock: 300
Unit Price: 123,58370 Kč
CABLE 3COND 18AWG SLATE
In-Stock: 3000
Unit Price: 52,87170 Kč
CBL 3COND 18AWG SLATE 1000=1000'
In-Stock: 0
Unit Price: 113,82281 Kč