5018C SL0xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5018C SL0xx

5018C SL033

DigiKey Part Number
5018CSL033-328-ND
Manufacturer
Manufacturer Product Number
5018C SL033
Description
CABLE 8COND 24AWG SLATE 100M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Slate 24 AWG 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.215" (5.46mm)
Shield Type
-
Length
328.1' (100.0m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2464
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
128 128,42000 Kč28 128,42 Kč
226 724,26500 Kč53 448,53 Kč
325 929,46333 Kč77 788,39 Kč
Manufacturers Standard Package
Unit Price without VAT:28 128,42000 Kč
Unit Price with VAT:34 035,38820 Kč
Alternate Length
CABLE 8COND 24AWG SLATE 100'
In-Stock: 3
Unit Price: 12 450,09000 Kč
CABLE 8COND 24AWG SLATE
In-Stock: 1000
Unit Price: 51,89607 Kč
CABLE 8COND 24AWG SLATE
In-Stock: 0
Unit Price: 70,95635 Kč
CBL 8COND 24AWG SLATE 1000=1000'
In-Stock: 0
Unit Price: 115,60004 Kč