5018C SL0xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5018C SL0xx

5018C SL002

DigiKey Part Number
5018CSL002-ND
Manufacturer
Manufacturer Product Number
5018C SL002
Description
CABLE 8COND 24AWG SLATE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Slate 24 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.215" (5.46mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2464
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00070,95635 Kč70 956,35 Kč
Unit Price without VAT:70,95635 Kč
Unit Price with VAT:85,85718 Kč
Alternate Length
CABLE 8COND 24AWG SLATE 100'
In-Stock: 3
Unit Price: 12 450,09000 Kč
CABLE 8COND 24AWG SLATE
In-Stock: 1000
Unit Price: 51,89607 Kč
CABLE 8COND 24AWG SLATE 100M
In-Stock: 4
Unit Price: 28 128,42000 Kč
CBL 8COND 24AWG SLATE 1000=1000'
In-Stock: 0
Unit Price: 115,60004 Kč