



5013C SL005 | |
|---|---|
DigiKey Part Number | A5013CS-100-ND |
Manufacturer | |
Manufacturer Product Number | 5013C SL005 |
Description | CABLE 3COND 24AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.163" (4.14mm) |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 2464 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -35°C ~ 105°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 431,75000 Kč | 8 431,75 Kč |
| 2 | 8 017,66500 Kč | 16 035,33 Kč |
| 3 | 7 783,40000 Kč | 23 350,20 Kč |
| 5 | 7 496,20200 Kč | 37 481,01 Kč |
| 7 | 7 311,74429 Kč | 51 182,21 Kč |
| 10 | 7 120,14900 Kč | 71 201,49 Kč |
| Unit Price without VAT: | 8 431,75000 Kč |
|---|---|
| Unit Price with VAT: | 10 202,41750 Kč |






