25 Conductor Multi-Conductor Cable Slate 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5010/25C SL199

DigiKey Part Number
5010/25CSL199-ND
Manufacturer
Manufacturer Product Number
5010/25C SL199
Description
CBL 25COND 22AWG SLT 1000=1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
25 Conductor Multi-Conductor Cable Slate 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
25
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.368" (9.35mm)
Shield Type
-
Jacket Color
Slate
Ratings
UL Style 2464
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 000383,33151 Kč383 331,51 Kč
Manufacturers Standard Package
Unit Price without VAT:383,33151 Kč
Unit Price with VAT:463,83113 Kč
Alternate Length
CABLE 25COND 22AWG SLATE 100'
In-Stock: 4
Unit Price: 41 150,20000 Kč
CABLE 25COND 22AWG SLATE 500'
In-Stock: 0
Unit Price: 124 462,92000 Kč