



5010/25C SL002 | |
|---|---|
DigiKey Part Number | 5010/25CSL002-500-ND |
Manufacturer | |
Manufacturer Product Number | 5010/25C SL002 |
Description | CABLE 25COND 22AWG SLATE 500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Slate 22 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 25 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.368" (9.35mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -35°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124 462,92000 Kč | 124 462,92 Kč |
| 2 | 118 106,08500 Kč | 236 212,17 Kč |
| 3 | 117 285,10000 Kč | 351 855,30 Kč |
| Unit Price without VAT: | 124 462,92000 Kč |
|---|---|
| Unit Price with VAT: | 150 600,13320 Kč |



