5 Conductor Multi-Conductor Cable Gray 21 AWG 65.62' (20.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Conductor Multi-Conductor Cable Gray 21 AWG 65.62' (20.00m)
Pro-Met: Metric VDE Control Cable

470055YY GE432

DigiKey Part Number
470055YYGE432-20-ND
Manufacturer
Manufacturer Product Number
470055YY GE432
Description
CABLE 5COND 21AWG GRAY 20M
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Gray 21 AWG 65.62' (20.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
20/0.0070"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.243" (6.17mm)
Shield Type
-
Length
65.62' (20.00m)
Jacket Color
Gray
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0295" (0.749mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1993,63000 Kč993,63 Kč
2945,85500 Kč1 891,71 Kč
3918,87333 Kč2 756,62 Kč
5885,82200 Kč4 429,11 Kč
Manufacturers Standard Package
Unit Price without VAT:993,63000 Kč
Unit Price with VAT:1 202,29230 Kč
Alternate Length
CABLE 5COND 21AWG GRAY
In-Stock: 1167
Unit Price: 108,14000 Kč
CABLE 5COND 21AWG GRAY 1M
In-Stock: 16
Unit Price: 64,25000 Kč
CABLE 5COND 21AWG GRAY 5M
In-Stock: 12
Unit Price: 275,07000 Kč
CABLE 5COND 21AWG GRAY 10M
In-Stock: 0
Unit Price:
CABLE 5COND 21AWG GRAY 30M
In-Stock: 5
Unit Price: 1 464,82000 Kč