


470055YY GE432 | |
|---|---|
DigiKey Part Number | 470055YYGE432-300-ND 216-470055YYGE432-DS-ND |
Manufacturer | |
Manufacturer Product Number | 470055YY GE432 |
Description | CABLE 5COND 21AWG GRAY |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 21 AWG 984.3' (300.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 20/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.243" (6.17mm) | |
Shield Type | - | |
Length | 984.3' (300.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0295" (0.749mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,14000 Kč | 108,14 Kč |
| 5 | 96,63200 Kč | 483,16 Kč |
| 10 | 91,99200 Kč | 919,92 Kč |
| 25 | 86,19240 Kč | 2 154,81 Kč |
| 50 | 82,01400 Kč | 4 100,70 Kč |
| 100 | 78,00970 Kč | 7 800,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 55,23383 Kč | 16 570,15 Kč |
| 600 | 53,37272 Kč | 32 023,63 Kč |
| Unit Price without VAT: | 108,14000 Kč |
|---|---|
| Unit Price with VAT: | 130,84940 Kč |






